text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN10NG00D

LQW15 Series 0402 10 nH ±2 % 500 mA 170 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN10NG00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10nH
Rated Current-Max: 500mA
Tolerance (%): ±2%
DC Resistance: 170mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
430,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$459.00
USD
Quantity
Web Price
10,000
$0.0459
20,000
$0.0451
30,000
$0.0447
40,000
$0.0444
50,000+
$0.0435