text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32PN4R7NN0L

LQH32P Series 1210 4.7 uH ±30 % 1 A 180 mOhm SMT Shielded Wirewound Inductor

Product Specification Section
Murata LQH32PN4R7NN0L - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 4.7µH
Rated Current-Max: 1A
Tolerance (%): ±30%
DC Resistance: 180mΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
Germany (Online Only):
14,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$117.40
USD
Quantity
Unit Price
2,000
$0.0587
4,000
$0.0577
8,000
$0.0567
10,000
$0.0564
30,000+
$0.0545