text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32CN100K23L

LQH32C Series 1210 10 uH ±10 % 300 mA 0.44 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2434
Product Specification Section
Murata LQH32CN100K23L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 300mA
Tolerance (%): ±10%
DC Resistance: 0.44Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications
Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$143.60
USD
Quantity
Unit Price
2,000
$0.0718
4,000
$0.0706
8,000
$0.0694
10,000
$0.069
30,000+
$0.0667