text.skipToContent text.skipToNavigation

Manufacturer Part #

LBR2012T470K

LB Series 0805 47 uH ±10 % 75 mA 2.21 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TAIYO YUDEN LBR2012T470K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 47µH
Rated Current-Max: 75mA
Tolerance (%): ±10%
DC Resistance: 2.21Ω
Self Resonance Frequency: 11MHz
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$107.10
USD
Quantity
Web Price
3,000
$0.0357
9,000
$0.0348
15,000
$0.0344
30,000
$0.0338
60,000+
$0.033
Product Variant Information section