Manufacturer Part #
IMC1812ES470K
IMC Series 1812 47 uH 10 % 140 mA Surface Mount Wirewound Molded Inductor
Product Specification Section
Vishay IMC1812ES470K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IMC1812ES470K - Technical Attributes
Attributes Table
Type: | Molded |
Inductance-Nom: | 47µH |
Rated Current-Max: | 140mA |
Tolerance (%): | ±10% |
DC Resistance: | 5Ω |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
2,000
$0.355
4,000
$0.345
6,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount