text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210ER8R2K

IMC-1210 Series 8.2 uH ±10 % 194 mA 2 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Vishay IMC1210ER8R2K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 8.2µH
Rated Current-Max: 0.194A
Tolerance (%): ±10%
DC Resistance:
Case Size: 1210 (3225 Metric)
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
2,000+
$0.56
Product Variant Information section