text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210ER4R7K

IMC-1210 4.7 10% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Vishay IMC1210ER4R7K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 4.7µH
Rated Current-Max: 224mA
Tolerance (%): ±10%
DC Resistance: 1.5Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$610.00
USD
Quantity
Web Price
2,000
$0.305
4,000
$0.295
6,000
$0.295
8,000+
$0.29
Product Variant Information section