IMC1210ER101K in Reel by Vishay | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210ER101K

IMC-1210 100 10% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay IMC1210ER101K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 100µH
Rated Current-Max: 0.073A
Tolerance (%): ±10%
DC Resistance: 14Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,100.00
USD
Quantity
Unit Price
2,000
$0.55
4,000
$0.315
6,000+
$0.31
Product Variant Information section