text.skipToContent text.skipToNavigation

Manufacturer Part #

IHTH1125KZEB470M5A

47µH Shielded Inductor 14A 14.6mOhm Max Radial, Vertical Cylinder

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHTH1125KZEB470M5A - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 47µH
Rated Current-Max: 14A
Tolerance (%): ±20%
Self Resonance Frequency: 2.99MHz
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: H  11mm x D  28.58mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$82.50
USD
Quantity
Unit Price
15
$5.50
45
$5.45
75
$5.43
150
$5.40
300+
$5.35
Product Variant Information section