text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP4M3R3KFN

Ind Power Chip Shielded/Molded Wirewound 3.3uH 20% 100kHz Metal 9.2A (6.4 X 6 X

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ETQP4M3R3KFN - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 9.2A
Tolerance (%): ±20%
DC Resistance: 14.41mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  6.4mm x W  6mm x H  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
3,000
$0.305
5,000+
$0.30
Product Variant Information section