text.skipToContent text.skipToNavigation

Manufacturer Part #

DC630R-473K

47µH Unshielded Wirewound Inductor 3.98A 62mOhm Max Radial, Vertical Cylinder

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan DC630R-473K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 47µH
Rated Current-Max: 3.98A
Tolerance (%): ±10%
DC Resistance: 62mΩ
Core Material: Ferrite
Test Frequency: 10kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: H  21.08mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,865.00
USD
Quantity
Unit Price
500+
$5.73
Product Variant Information section