text.skipToContent text.skipToNavigation

Manufacturer Part #

CBMF1608T100K

CBMF Series 0603 10 uH ±10% 115 mA 360 mOhm SMT Wirewound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2308
Product Specification Section
TAIYO YUDEN CBMF1608T100K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 380mA
Tolerance (%): ±10%
DC Resistance: 468mΩ
Self Resonance Frequency: 32MHz
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$219.60
USD
Quantity
Web Price
3,000
$0.0732
6,000
$0.072
9,000
$0.0713
15,000
$0.0704
30,000+
$0.0686