text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC3225T220MR

CB-C Series 1210 22 uH 780 mA 351 mOhm Unshielded SMT Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2346
Product Specification Section
TAIYO YUDEN CBC3225T220MR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22µH
Rated Current-Max: 780mA
Tolerance (%): ±20%
DC Resistance: 351mΩ
Self Resonance Frequency: 17MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: L  3.2mm x W  2.5mm x H  2.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$83.80
USD
Quantity
Web Price
1,000
$0.0838
3,000
$0.0816
5,000
$0.0806
15,000
$0.0784
25,000+
$0.0765