text.skipToContent text.skipToNavigation

Manufacturer Part #

B82559A9153A20

Fixed Inductors 15uH 10% 15.3A ERU20 AEC-Q200

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TDK EPCOS B82559A9153A20 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 15µH
Rated Current-Max: 15.3A
Tolerance (%): ±10%
DC Resistance: 4.65mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -25°C to +40°C
No of Terminals: 2
Dimension: L  22.3mm x W  22mm x H  12.1mm
Ratings: AEC-Q200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,035
USA:
1,035
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
115
Multiple Of:
115
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
115
$4.00
230
$3.97
345
$3.94
460
$3.93
575+
$3.88
Product Variant Information section