text.skipToContent text.skipToNavigation

Manufacturer Part #

B82498F3121J

B82498 Series 0805 120 nH ±5 % 440 mA 310 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82498F3121J - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 120nH
Rated Current-Max: 440mA
Tolerance (%): ±5%
DC Resistance: 310mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,290.00
USD
Quantity
Unit Price
6,000+
$0.215
Product Variant Information section