Manufacturer Part #
B82496C3220G
B82496 Series 0603 22 nH ±2 % 380 mA 0.5 Ohm SMT Unshielded Wirewound Inductor
Product Specification Section
TDK EPCOS B82496C3220G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82496C3220G - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 22nH |
Rated Current-Max: | 380mA |
Tolerance (%): | ±2% |
DC Resistance: | 0.5Ω |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.162
8,000+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount