text.skipToContent text.skipToNavigation

Manufacturer Part #

B82496C3150G

B82496 Series 0603 15 nH ±2 % 420 mA 400 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82496C3150G - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 15nH
Rated Current-Max: 420mA
Tolerance (%): ±2%
DC Resistance: 400mΩ
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,272.00
USD
Quantity
Unit Price
8,000+
$0.159
Product Variant Information section