text.skipToContent text.skipToNavigation

Manufacturer Part #

B82464P4333M

B82464P Series 33 uH ±20% 1.85 A 75 mOhm Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82464P4333M - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 33µH
Rated Current-Max: 1.85A
Tolerance (%): ±20%
DC Resistance: 75mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$648.75
USD
Quantity
Unit Price
750
$0.865
1,500+
$0.84
Product Variant Information section