Manufacturer Part #
B82442T1103K50
B82442 Series 2220 10 uH ±10% 1.42 A 0.132 Ohm SMT Unshielded Wirewound Inductor
Product Specification Section
TDK EPCOS B82442T1103K50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82442T1103K50 - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 10µH |
Rated Current-Max: | 1.42A |
Tolerance (%): | ±10% |
DC Resistance: | 0.132Ω |
Case Size: | 2220 (5750 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,500+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount