text.skipToContent text.skipToNavigation

Manufacturer Part #

B82432T1223K

B82432 Series 1812 22 uH ±10 % 450 mA 0.7 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82432T1223K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22µH
Rated Current-Max: 450mA
Tolerance (%): ±10%
DC Resistance: 0.7Ω
Case Size: 1812 (4532 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,675.00
USD
Quantity
Unit Price
2,500+
$0.335
Product Variant Information section