text.skipToContent text.skipToNavigation

Manufacturer Part #

B82145A1105J

B82145 Series Ø 6.5 x 12 mm 1000 uH ±5% 370 mA 3.6 Ohm Axial Unshielded RF Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82145A1105J - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1mH
Rated Current-Max: 370mA
Tolerance (%): ±5%
DC Resistance: 3.6Ω
Dimension: L  12mm x D  6.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
1250
Total
$687.50
USD
Quantity
Unit Price
1,250
$0.28
2,500
$0.275
6,250+
$0.27
Product Variant Information section