ASPI-1367-2R2M-T in Reel by Abracon | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-1367-2R2M-T

Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Abracon ASPI-1367-2R2M-T - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 20A
Tolerance (%): ±20%
DC Resistance: 4.2mΩ
Core Material: Ferrite
Test Frequency: 200kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  14mm x W  12.9mm x H  6.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
500+
$2.60
Product Variant Information section