
Manufacturer Part #
AISC-1008-R33J-T
AISC Series 1008 330 nH ±5 % 450 mA 1.05 Ohm SMT Unshielded Wirewound Inductor
Product Specification Section
Abracon AISC-1008-R33J-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AISC-1008-R33J-T - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 330nH |
Rated Current-Max: | 450mA |
Tolerance (%): | ±5% |
DC Resistance: | 1.05Ω |
Case Size: | 1008 (2520 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0927
4,000
$0.091
6,000
$0.0901
8,000
$0.0894
10,000+
$0.0872
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount