
Manufacturer Part #
AICC-02-100K-T
AICC-02 Series 10 µH ±10% 370mA 800mOhm 22MHz Ferrite Wirewound Inductor
Product Specification Section
Abracon AICC-02-100K-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AICC-02-100K-T - Technical Attributes
Attributes Table
Type: | Molded |
Inductance-Nom: | 10µH |
Rated Current-Max: | 370mA |
Tolerance (%): | ±10% |
DC Resistance: | 0.8Ω |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.0625
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole