Manufacturer Part #
9-1624112-3
3650 Series 0603 0.33 uH ±5 % 100 mA 3.8 Ohm Unshielded High Frequency Inductor
Product Specification Section
TE Connectivity 9-1624112-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 9-1624112-3 - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 0.33µH |
Rated Current-Max: | 100mA |
Tolerance (%): | ±5% |
DC Resistance: | 3.8Ω |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,000
$0.205
4,000
$0.20
6,000
$0.199
8,000
$0.197
10,000+
$0.192
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount