text.skipToContent text.skipToNavigation

Manufacturer Part #

4590R-472K

4590R Series 4.7 uH ±10 % 9.11 A Unshielded Radial High Current Filter Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Delevan 4590R-472K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7µH
Rated Current-Max: 9.11A
Tolerance (%): ±10%
DC Resistance: 8mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  22.86mm x D  11.55mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$602.50
USD
Quantity
Unit Price
250
$2.41
500
$2.39
750+
$2.37
Product Variant Information section