Manufacturer Part #
4426-8
4426 Series 28 nH ±5 % 3 A Surface Mount Unshielded Air Core Wirewound Inductor
Product Specification Section
Delevan 4426-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 4426-8 - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 28nH |
Rated Current-Max: | 3A |
Tolerance (%): | ±5% |
Dimension: | L 6.86mm x W 3.05mm x H 3.18mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$1.24
1,000
$1.23
1,500+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount