
Manufacturer Part #
S1008R-102K
S1008R Series 1 uH ±10 % 670 mA 250 mOhm Surface Mount Shielded RF Inductor
Product Specification Section
Delevan S1008R-102K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan S1008R-102K - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 1µH |
Rated Current-Max: | 670mA |
Tolerance (%): | ±10% |
DC Resistance-Max: | 0.25Ω |
Self Resonance Frequency: | 120MHz |
Core Material: | Ferrite |
Test Frequency: | 7.9MHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 2.92mm x W 2.66mm x H 2.41mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount