text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2UASR68G00L

LQW18 Series 1008 680 nH ±2 % 400 mA 1.47 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Murata LQW2UASR68G00L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 680nH
Rated Current-Max: 0.4A
Tolerance (%): ±2%
DC Resistance-Max: 1.47Ω
Self Resonance Frequency: 375MHz
Core Material: Non-Magnetic
Test Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$177.80
USD
Quantity
Unit Price
2,000
$0.0889
4,000
$0.0873
6,000
$0.0864
8,000
$0.0857
10,000+
$0.0836
Product Variant Information section