text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN3N9C02D

Inductor RF Chip Unshielded Thin Film 3.9nH 0.2nH 500MHz 14Q-Factor Ceramic 400m

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQP03TN3N9C02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3.9nH
Rated Current-Max: 0.4A
Tolerance (nH): ±0.2nH
DC Resistance-Max: 0.3Ω
Self Resonance Frequency: 7.9GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$111.00
USD
Quantity
Unit Price
15,000
$0.0074
30,000
$0.0072
60,000
$0.0071
75,000
$0.007
225,000+
$0.0068