text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN2N0B02D

LQP Series 0201 2 nH ±0.1 nH 600 mA High Frequency Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQP03TN2N0B02D - Technical Attributes
Attributes Table
Inductance-Nom: 2nH
Rated Current-Max: 600mA
Tolerance (nH): ±0.1nH
DC Resistance-Max: 150mΩ
Self Resonance Frequency: 12.5GHz
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$138.00
USD
Quantity
Unit Price
15,000
$0.0092
30,000
$0.0091
45,000
$0.009
75,000
$0.0088
150,000+
$0.0086