IDC5020ER1R5M in Reel by Vishay | RF Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IDC5020ER1R5M

Fixed Inductors 1.5uH 20%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IDC5020ER1R5M - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1.5µH
Rated Current-Max: 6.4A
Tolerance (%): ±20%
DC Resistance-Max: 10mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.95mm x W  9.4mm x H  5.21mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
500
$0.43
1,000
$0.425
1,500
$0.42
2,500+
$0.41
Product Variant Information section