text.skipToContent text.skipToNavigation

Manufacturer Part #

B82498F3151J

Fixed Inductors 150nH 400mA 5% 2.3x1.7mm SMD

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82498F3151J - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 150nH
DC Resistance-Max: 420mΩ
Self Resonance Frequency: 1.15GHz
Core Material: Ceramic
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section