B82144A2475A in Reel by TDK EPCOS | RF Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B82144A2475A

LBC Series 4700 uH ±5 % Tolerance 90 mA Axial Large Bobbin Core Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82144A2475A - Technical Attributes
Attributes Table
Inductance-Nom: 4700µH
Rated Current-Max: 90mA
Tolerance (%): ±5%
DC Resistance-Max: 20Ω
Self Resonance Frequency: 0.5MHz
Dimension: L  12mm x D  5.2mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$930.00
USD
Quantity
Unit Price
1,500+
$0.31
Product Variant Information section