Manufacturer Part #
B82144A2226J
LBC Series 22000 uH ±5 % Tolerance 0.04 A Axial Large Bobbin Core Choke
Product Specification Section
TDK EPCOS B82144A2226J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82144A2226J - Technical Attributes
Attributes Table
Inductance-Nom: | 22000µH |
Rated Current-Max: | 0.04A |
Tolerance (%): | ±5% |
DC Resistance-Max: | 120Ω |
Self Resonance Frequency: | 0.26MHz |
Dimension: | L 12mm x D 5.2mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,500
$0.225
3,000
$0.22
7,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel