
Manufacturer Part #
B78108S1332K
Fixed Inductors 3.3uH 900mA 0.29ohms
Product Specification Section
TDK EPCOS B78108S1332K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B78108S1332K - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 0.9A |
Tolerance (%): | ±10% |
DC Resistance-Max: | 0.29Ω |
Self Resonance Frequency: | 115MHz |
Core Material: | Ferrite |
Test Frequency: | 1MHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -25°C to +40°C |
No of Terminals: | 2 |
Dimension: | L 9.2mm x D 4mm |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
5,000
$0.11
10,000
$0.109
15,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole