text.skipToContent text.skipToNavigation

Manufacturer Part #

1812R-103J

1812R Series 10 uH ±5% Tolerance 354 mA Surface Mount Unshielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Delevan 1812R-103J - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 354mA
Tolerance (%): ±5%
DC Resistance-Max: 1.6Ω
Self Resonance Frequency: 20MHz
Dimension: L  4.83mm x W  3.4mm x H  3.4mm
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$675.00
USD
Quantity
Web Price
500
$1.35
1,000
$1.33
1,500+
$1.31
Product Variant Information section