text.skipToContent text.skipToNavigation

Manufacturer Part #

1330R-24J

INDUCTOR POWER 1.5 UH 5% SMD

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Date Code: 1928
Product Specification Section
Delevan 1330R-24J - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1.5µH
Rated Current-Max: 560mA
Tolerance (%): ±5%
DC Resistance-Max: 0.22Ω
Self Resonance Frequency: 140MHz
Core Material: Iron
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +105°C
No of Terminals: 2
Dimension: L  8.26mm x W  3.18mm x H  3.68mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
593
USA:
593
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.31
USD
Quantity
Web Price
1
$4.31
5
$3.99
30
$3.64
100
$3.41
250+
$3.22