text.skipToContent text.skipToNavigation

Manufacturer Part #

1210-333K

Inductor RF Unshielded Wirewound 33uH 10% 2.5MHz 30Q-Factor Ferrite 0.182A 5.6Oh

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Delevan 1210-333K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 33µH
Rated Current-Max: 182mA
Tolerance (%): ±10%
DC Resistance-Max: 5.6Ω
Self Resonance Frequency: 15MHz
Core Material: Ferrite
Test Frequency: 2.5MHz
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$810.00
USD
Quantity
Web Price
500
$1.62
1,000
$1.59
1,500+
$1.57
Product Variant Information section