1025R-92K in Box by Delevan | RF Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1025R-92K

1025 Series 1 mH ±10% 28 mA 72 Ohm Axial Unshielded RF Coil Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1025R-92K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1µH
Rated Current-Max: 28mA
Tolerance (%): ±10%
DC Resistance-Max: 72Ω
Self Resonance Frequency: 3.4MHz
Core Material: Ferrite
Test Frequency: 790kHz
Operating Temp Range: -55°C to +105°C
Dimension: L  6.35mm x D  2.41mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$4,545.00
USD
Quantity
Unit Price
1
$3.27
10
$3.20
25
$3.15
75
$3.10
150+
$3.03
Product Variant Information section