text.skipToContent text.skipToNavigation

Manufacturer Part #

WL05JT5N6

WL Series 0805 5.6 nH ±5% Surface Mount Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Date Code: 1519
Product Specification Section
Viking WL05JT5N6 - Technical Attributes
Attributes Table
Inductance-Nom: 5.6nH
Rated Current-Max: 600mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 0.08Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$27.60
USD
Quantity
Web Price
500
$0.0552
2,000
$0.0534
7,500
$0.0518
15,000
$0.0509
37,500+
$0.0491