text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS6045EX-6R8M

Fixed Inductors 6.8 UH 3.6A

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TDK VLS6045EX-6R8M - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 3.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 36mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$244.50
USD
Quantity
Web Price
1,500
$0.163
3,000
$0.159
4,500
$0.157
6,000
$0.156
7,500+
$0.152
Product Variant Information section