text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS6045EX-3R3N

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.95A 23mOhm

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TDK VLS6045EX-3R3N - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 4.95A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 23mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$244.50
USD
Quantity
Web Price
1,500
$0.163
3,000
$0.159
4,500
$0.157
6,000
$0.156
7,500+
$0.152
Product Variant Information section