VLS5045EX-2R2N in Reel by TDK | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS5045EX-2R2N

FIXED IND 2.2UH 4.7A 28.6 MOHM

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TDK VLS5045EX-2R2N - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 4.7A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 28.6mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.50
USD
Quantity
Unit Price
1,500
$0.141
3,000
$0.139
4,500+
$0.137
Product Variant Information section