text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF4028T-471MR14-2

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.25A 4.58Ohm

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TDK VLCF4028T-471MR14-2 - Technical Attributes
Attributes Table
Inductance-Nom: 470µH
Rated Current-Max: 140mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.58Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  2.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,500
USA:
5,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.50
USD
Quantity
Web Price
500
$0.305
1,500
$0.295
2,000
$0.295
5,000
$0.285
7,500+
$0.275
Product Variant Information section