SPM3012T-1R0M in Reel by TDK | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPM3012T-1R0M

SPM Series 3.2 x 3 mm 1 uH ±20 % Tol. 2.8 A Shielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
TDK SPM3012T-1R0M - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 5.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 57mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
2,000+
$0.48
Product Variant Information section