text.skipToContent text.skipToNavigation

Manufacturer Part #

PM4343.473NLT

Fixed Inductor AEC-Q200 47uH 20% 6.5A 90mOhm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PM4343.473NLT - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 6.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 90mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  14mm x W  12.8mm x H  6.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,775.00
USD
Quantity
Web Price
500
$0.77
1,000
$0.755
1,500
$0.745
2,000
$0.735
2,500+
$0.71