text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4341.471NLT

Fixed Inductors 0.47uH 17.5A 3mm 20% Low Prof

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PA4341.471NLT - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 17.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.2mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  6.9mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Web Price
1,000
$0.40
2,000
$0.395
3,000
$0.39
4,000
$0.385
5,000+
$0.375