text.skipToContent text.skipToNavigation

Manufacturer Part #

PA3784.151HLT

FIXED IND 150NH 67A 0.18 MOHM

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PA3784.151HLT - Technical Attributes
Attributes Table
Inductance-Nom: 150nH
Rated Current-Max: 67A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.18mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +130°C
No of Terminals: 2
Dimension: L  10mm x W  8mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3150
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,638.00
USD
Quantity
Web Price
450
$0.565
900
$0.55
1,350
$0.54
1,800
$0.535
2,250+
$0.52