text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T2R2MDGJ

NRS Series 4 x 4 x 1.8 mm 2.2 uH ±20% 50.4 mOhm SMT Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2222
Product Specification Section
TAIYO YUDEN NRS4018T2R2MDGJ - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 50.4mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
No of Terminals: 2
Dimension: 4 x 4 x 1.8 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
Germany (Online Only):
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$158.90
USD
Quantity
Web Price
3,500
$0.0454
7,000
$0.0443
14,000
$0.0432
17,500
$0.0429
52,500+
$0.0407